-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC547LC3 / HMC547LP3 GaAs MMIC, High Isolation SPDT Nonreflective Switch SMT, DC to 28.0 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC547LP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC547LP3ETR
Analog Devices Inc
HMC547LC3 / HMC547LP3 GaAs MMIC, High Isolation SPDT Nonreflective Switch SMT, DC to 28.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 23 dBm | |
Insertion Loss-Max | 2.5 dB | |
Isolation-Min | 33 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.006 µs | |
Operating Frequency-Max | 20000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for HMC547LP3ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC547LP3ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC547LP3E | HMC547LC3 / HMC547LP3 GaAs MMIC, High Isolation SPDT Nonreflective Switch SMT, DC to 28.0 GHz | Analog Devices Inc | HMC547LP3ETR vs HMC547LP3E |