Part Details for HMC547LP3ETR by Hittite Microwave Corp
Overview of HMC547LP3ETR by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC547LP3ETR
HMC547LP3ETR CAD Models
HMC547LP3ETR Part Data Attributes
|
HMC547LP3ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC547LP3ETR
Hittite Microwave Corp
SPDT, 0MHz Min, 20000MHz Max, 2.5dB Insertion Loss-Max, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.5 dB | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT |