Part Details for HMC549MS8GE by Hittite Microwave Corp
Overview of HMC549MS8GE by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC549MS8GE
HMC549MS8GE CAD Models
HMC549MS8GE Part Data Attributes
|
HMC549MS8GE
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC549MS8GE
Hittite Microwave Corp
Wide Band Low Power Amplifier, 40MHz Min, 960MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 2 dB | |
Input Power-Max (CW) | ||
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP8,.3,38 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |