Part Details for HMC558ALC3BTR by Analog Devices Inc
Overview of HMC558ALC3BTR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC558ALC3BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1763
|
Newark | Rf Mixer, 1 Channel, 14Ghz, Lcc-Ep-12, Frequency Min:5.5Ghz, Frequency Max:14Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Lcc-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC558ALC3BTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58 |
|
$49.1700 / $61.6200 | Buy Now |
DISTI #
1127-3666-1-ND
|
DigiKey | IC MMIC MIXER DBL-BAL 12SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
627 In Stock |
|
$50.3586 / $62.1100 | Buy Now |
DISTI #
584-HMC558ALC3BTR
|
Mouser Electronics | RF Mixer Double Balance Mixer 5-15GHz RoHS: Compliant | 80 |
|
$48.0900 / $59.2500 | Buy Now |
|
Analog Devices Inc | Double Balance Mixer 5-15GHz Min Qty: 1 Package Multiple: 100 | 229 |
|
$33.2400 / $62.1100 | Buy Now |
|
Chips Pulse Industry Limited | Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 12 |
|
$40.7689 / $42.6220 | Buy Now |
DISTI #
4034072
|
element14 Asia-Pacific | RF MIXER, 1 CHANNEL, 14GHZ, LCC-EP-12 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 58 |
|
$48.9789 / $61.1593 | Buy Now |
DISTI #
4034072RL
|
element14 Asia-Pacific | RF MIXER, 1 CHANNEL, 14GHZ, LCC-EP-12 RoHS: Compliant Min Qty: 10 Container: Reel | 58 |
|
$48.9789 / $57.0111 | Buy Now |
DISTI #
4034072RL
|
Farnell | RF MIXER, 1 CHANNEL, 14GHZ, LCC-EP-12 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 58 |
|
$47.8122 / $53.8291 | Buy Now |
DISTI #
4034072
|
Farnell | RF MIXER, 1 CHANNEL, 14GHZ, LCC-EP-12 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 58 |
|
$47.8122 / $58.9136 | Buy Now |
|
LCSC | QFN-12-EP(3x3) RF Mixers ROHS | 10 |
|
$43.9399 / $47.3578 | Buy Now |
Part Details for HMC558ALC3BTR
HMC558ALC3BTR CAD Models
HMC558ALC3BTR Part Data Attributes
|
HMC558ALC3BTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC558ALC3BTR
Analog Devices Inc
HMC558ALC3BTR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 25 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 5500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.12SQ,20 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Tungsten/Nickel/Gold (W/Ni/Au) |
Alternate Parts for HMC558ALC3BTR
This table gives cross-reference parts and alternative options found for HMC558ALC3BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC558ALC3BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC558ALC3B | HMC558ALC3B | Analog Devices Inc | HMC558ALC3BTR vs HMC558ALC3B |
HMC558LC3BTR | HMC558LC3BTR | Analog Devices Inc | HMC558ALC3BTR vs HMC558LC3BTR |
HMC558ALC3BTR-R5 | HMC558ALC3BTR-R5 | Analog Devices Inc | HMC558ALC3BTR vs HMC558ALC3BTR-R5 |