Part Details for HMC558ALC3BTR by Analog Devices Inc
Results Overview of HMC558ALC3BTR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC558ALC3BTR Information
HMC558ALC3BTR by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC558ALC3BTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK1763
|
Newark | Rf Mixer, 1 Channel, 14Ghz, Lcc-Ep-12, Frequency Min:5.5Ghz, Frequency Max:14Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Lcc-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC558ALC3BTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26 |
|
$53.0000 / $61.6200 | Buy Now |
|
|
Analog Devices Inc | Double Balance Mixer 5-15GHz Min Qty: 1 Package Multiple: 100 | 3354 |
|
$33.2400 / $61.7700 | Buy Now |
|
|
Rochester Electronics | HMC558AG - Double Balance Mixer 5-15GHz RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$34.9900 / $43.7400 | Buy Now |
|
DISTI #
HMC558ALC3BTR
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 100 | 0 |
|
$43.4700 / $45.2100 | Buy Now |
|
|
Chip Stock | 5500MHz~14000MHz7.5dB7.5dBGeneralQFN-12-EP(3x3)RFMixersROHS | 2556 |
|
RFQ | |
|
|
Win Source Electronics | IC MMIC MIXER DBL-BAL 12SMD | 1056 |
|
$44.0841 / $56.9419 | Buy Now |
US Tariff Estimator: HMC558ALC3BTR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC558ALC3BTR
HMC558ALC3BTR Part Data Attributes
|
|
HMC558ALC3BTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC558ALC3BTR
Analog Devices Inc
HMC558ALC3BTR
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lcc-12 | |
| Pin Count | 12 | |
| Manufacturer Package Code | E-12-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Conversion Loss-Max | 9.5 Db | |
| Input Power-Max (CW) | 25 Dbm | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 12 | |
| Operating Frequency-Max | 14000 Mhz | |
| Operating Frequency-Min | 5500 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | LCC12,.12SQ,20 | |
| RF/Microwave Device Type | Double Balanced | |
| Surface Mount | Yes | |
| Terminal Finish | Tungsten/Nickel/Gold (W/Ni/Au) |
Alternate Parts for HMC558ALC3BTR
This table gives cross-reference parts and alternative options found for HMC558ALC3BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC558ALC3BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HMC558ALC3B | Analog Devices Inc | $39.2360 | HMC558ALC3B | HMC558ALC3BTR vs HMC558ALC3B |
| HMC558ALC3BTR-R5 | Analog Devices Inc | Check for Price | HMC558ALC3BTR-R5 | HMC558ALC3BTR vs HMC558ALC3BTR-R5 |
| HMC558 | Analog Devices Inc | Check for Price | HMC558 | HMC558ALC3BTR vs HMC558 |
HMC558ALC3BTR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
The HMC558ALC3BTR requires a single 5V supply. Ensure the voltage supply is clean and regulated, and decouple the power pins with 10nF and 100nF capacitors to minimize noise and ripple.
-
The HMC558ALC3BTR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout and component selection.
-
The HMC558ALC3BTR has a parallel interface. Use a microcontroller or FPGA with a parallel interface, and ensure the interface signals are properly terminated and matched to the HMC558ALC3BTR's input impedance.
-
The typical current consumption of the HMC558ALC3BTR is 350mA, but this can vary depending on the operating frequency, temperature, and other factors.