Part Details for HMC560ALM3 by Analog Devices Inc
Overview of HMC560ALM3 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC560ALM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1764
|
Newark | Rf Mixer, 1 Channel, 38Ghz, Lga-6, Frequency Min:24Ghz, Frequency Max:38Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Lga, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC560ALM3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$67.1400 / $78.4200 | Buy Now |
DISTI #
505-HMC560ALM3-ND
|
DigiKey | GAAS MMIC DBL-BAL MIX SMT, 24 - Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$64.5634 / $75.4000 | Buy Now |
DISTI #
584-HMC560ALM3
|
Mouser Electronics | RF Mixer GaAs MMIC DBL-BAL mix SMT, 24 - 40 GHz RoHS: Compliant | 7 |
|
$63.3300 / $75.4000 | Buy Now |
|
Analog Devices Inc | GaAs MMIC DBL-BAL mix SMT, 24 Min Qty: 1 Package Multiple: 1 | 120 |
|
$46.6600 / $75.4000 | Buy Now |
DISTI #
4034073
|
element14 Asia-Pacific | RF MIXER, 1 CHANNEL, 38GHZ, LGA-6 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$66.6271 / $79.3257 | Buy Now |
DISTI #
4034073
|
Farnell | RF MIXER, 1 CHANNEL, 38GHZ, LGA-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$63.4191 / $75.5019 | Buy Now |
Part Details for HMC560ALM3
HMC560ALM3 CAD Models
HMC560ALM3 Part Data Attributes
|
HMC560ALM3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC560ALM3
Analog Devices Inc
HMC560ALM3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CE-6-3 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-28 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 15 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 38000 MHz | |
Operating Frequency-Min | 22000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |