-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
x2 Active Multiplier SMT, 8 to 22 GHz Fout
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5952
|
Newark | Active Multiplier, 2 Channel, 22Ghz, Frequency Min:8Ghz, Frequency Max:22Ghz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rf Ic Case Style:Lcc-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC573LC3B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$55.1000 / $65.4100 | Buy Now |
DISTI #
505-HMC573LC3B-ND
|
DigiKey | IC MULTIPLIER X2 BB 12SMD Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$52.9832 / $62.8900 | Buy Now |
DISTI #
584-HMC573LC3B
|
Mouser Electronics | RF Wireless Misc x2 Active Multiplier SMT, 8 to 22 GHz Fout RoHS: Compliant | 101 |
|
$52.4700 / $64.5500 | Buy Now |
|
Analog Devices Inc | x2 Active mult SMT, 8 to 22 GH Min Qty: 1 Package Multiple: 1 | 1587 |
|
$37.7400 / $62.8900 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLIER X2 BB 12SMD | 1567 |
|
RFQ | |
DISTI #
HMC573LC3B
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Compliant Min Qty: 13 | 0 |
|
$49.3500 / $54.9900 | Buy Now |
DISTI #
4030463
|
Farnell | ACTIVE MULTIPLIER, 2 CHANNEL, 22GHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 13 |
|
$52.2130 / $61.9788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC573LC3B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC573LC3B
Analog Devices Inc
x2 Active Multiplier SMT, 8 to 22 GHz Fout
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, 3 X 3 MM SMT PACKAGE, 12 PIN | |
Pin Count | 12 | |
Manufacturer Package Code | HE-12-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 22000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Terminal Finish | Gold (Au) |