Part Details for HMC574MS8ETR by Analog Devices Inc
Overview of HMC574MS8ETR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC574MS8ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35315661
|
Verical | RF Switch SPDT 0MHz to 3GHz 16dB 8-Pin MSOP T/R Min Qty: 264 Package Multiple: 264 Date Code: 1739 | Americas - 264 |
|
$3.8200 | Buy Now |
|
Chip1Cloud | IC SWITCH T/R SPDT 5W 8-MSOP | 8720 |
|
RFQ |
Part Details for HMC574MS8ETR
HMC574MS8ETR CAD Models
HMC574MS8ETR Part Data Attributes:
|
HMC574MS8ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC574MS8ETR
Analog Devices Inc
5 Watt SPDT T/R Switch SMT, DC - 3 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | unknown | |
1dB Compression Point | 36 dBm | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 16 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.12 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Port Termination | REFLECTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.04 |
Alternate Parts for HMC574MS8ETR
This table gives cross-reference parts and alternative options found for HMC574MS8ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC574MS8ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC574MS8TR | 5 Watt SPDT T/R Switch SMT, DC - 3 GHz | Analog Devices Inc | HMC574MS8ETR vs HMC574MS8TR |