Part Details for HMC5805ALS6TR by Analog Devices Inc
Overview of HMC5805ALS6TR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for HMC5805ALS6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7944
|
Newark | Rf Amplifier, 5Ghz To 40Ghz, Lcc-Ep-16 Rohs Compliant: Yes |Analog Devices HMC5805ALS6TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$153.3400 / $204.7900 | Buy Now |
DISTI #
505-HMC5805ALS6TRCT-ND
|
DigiKey | IC RF AMP VSAT 0HZ-40GHZ 16CLCC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
197 In Stock |
|
$160.8248 / $190.6100 | Buy Now |
DISTI #
584-HMC5805ALS6TR
|
Mouser Electronics | RF Amplifier 01-40GHz DISTRIBUTED AMPLIFIER RoHS: Compliant | 92 |
|
$153.6600 / $169.1500 | Buy Now |
Part Details for HMC5805ALS6TR
HMC5805ALS6TR CAD Models
HMC5805ALS6TR Part Data Attributes
|
HMC5805ALS6TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC5805ALS6TR
Analog Devices Inc
GaAs pHEMT MMIC 0.25 Watt Power Amplifier, DC - 40 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | EH-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 22 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |