Part Details for HMC596LP4TR by Analog Devices Inc
Overview of HMC596LP4TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC596LP4TR
HMC596LP4TR CAD Models
HMC596LP4TR Part Data Attributes
|
HMC596LP4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC596LP4TR
Analog Devices Inc
CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 22 dBm | |
Construction | COMPONENT | |
Insertion Loss-Max | 9 dB | |
Isolation-Min | 37 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
On Time-Nom | 0.0065 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | CMOS | |
VSWR-Max | 1.5 |
Alternate Parts for HMC596LP4TR
This table gives cross-reference parts and alternative options found for HMC596LP4TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC596LP4TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC596LP4ETR | CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 | Analog Devices Inc | HMC596LP4TR vs HMC596LP4ETR |
HMC596LP4 | CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 | Analog Devices Inc | HMC596LP4TR vs HMC596LP4 |
HMC596LP4E | Diversity Switch, 200MHz Min, 3000MHz Max, 9dB Insertion Loss-Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC596LP4TR vs HMC596LP4E |