Part Details for HMC611LP4E by Analog Devices Inc
Results Overview of HMC611LP4E by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC611LP4E Information
HMC611LP4E by Analog Devices Inc is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for HMC611LP4E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | SensorandDetectorInterface5.5V106mA24-PinQFNEPT/R | 3019 |
|
RFQ | |
|
|
Vyrian | RF & Microwave | 5622 |
|
RFQ | |
|
|
Win Source Electronics | IC RF DETECT 1MHZ-10GHZ 24QFN / RF Detector IC WiMAX / WiBro 1MHz ~ 10GHz ±1dB 24-VFQFN Exposed Pad | 1519 |
|
$69.7102 / $85.7971 | Buy Now |
US Tariff Estimator: HMC611LP4E by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC611LP4E
HMC611LP4E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC611LP4E Part Data Attributes
|
|
HMC611LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC611LP4E
Analog Devices Inc
Log Or Antilog Amplifier, 1 Func, PQCC24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Hvqccn, Lcc24,.16sq,20 | |
| Pin Count | 24 | |
| Manufacturer Package Code | HCP-24-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Log Or Antilog Amplifier | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Positive Input Voltage-Max | 1.35 V | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for HMC611LP4E
This table gives cross-reference parts and alternative options found for HMC611LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC611LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HMC611LP4 | Hittite Microwave Corp | Check for Price | Threshold Detector, 1MHz Min, 10000MHz Max, 15dBm Input Power-Max | HMC611LP4E vs HMC611LP4 |
HMC611LP4E Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
The HMC611LP4E requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The recommended bias current is 10mA.
-
The HMC611LP4E can operate up to 6 GHz, but the optimal frequency range is between 2 GHz and 4 GHz for best performance.
-
The HMC611LP4E has a parallel interface. Use a 3.3V or 5V logic level translator to interface with a microcontroller or FPGA. Ensure the interface signals are properly terminated and matched to the PCB impedance.
-
The typical current consumption of the HMC611LP4E is 10mA at 5V, but this can vary depending on the operating frequency and bias conditions.