-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1 GHz to 6.0 GHz, 0.5 dB LSB, 6-Bit, GaAs Digital Attenuator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1784
|
Newark | Digital Attenuator, 6Ghz, Lfcsp-Ep, Frequency Max:6Ghz, Frequency Min:100Mhz, Attenuation Step Size:0.5Db, Attenuation - Typical:31.5Db, Insertion Loss:2.3Db, No. Of Bits:6Bit, Supply Voltage Min:3V, Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices HMC624ALP4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.4100 / $12.6200 | Buy Now |
DISTI #
505-HMC624ALP4E-ND
|
DigiKey | RF ATTENUATOR 31.5DB 50OHM 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.6837 / $12.1300 | Buy Now |
DISTI #
584-HMC624ALP4E
|
Mouser Electronics | Attenuators 0.1 GHz to 6.0 GHz, 0.5 dB LSB, 6-Bit, GaAs Digital Attenuator RoHS: Compliant | 8 |
|
$8.2500 / $12.3800 | Buy Now |
DISTI #
V72:2272_06227108
|
Arrow Electronics | 6Bit 0.5dBStep 31.5dB 6GHz 24-Pin LFCSP EP Cut Tape Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2023 Container: Cut Strips | Americas - 590 |
|
$7.6780 / $8.3300 | Buy Now |
|
Analog Devices Inc | 0.5 dB LSB 6-Bit dig Variable Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.6837 / $12.1300 | Buy Now |
DISTI #
53172028
|
Verical | 6Bit 0.5dBStep 31.5dB 6GHz 24-Pin LFCSP EP Cut Tape Min Qty: 1 Package Multiple: 1 Date Code: 2023 | Americas - 590 |
|
$7.6780 / $8.3300 | Buy Now |
DISTI #
HMC624ALP4E
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 143 |
|
$8.0000 / $8.5800 | Buy Now |
|
Chip1Cloud | IC ATTENUATOR DGTL 6BIT 24QFN | 55543 |
|
RFQ | |
DISTI #
C1S103101203944
|
Chip1Stop | Attenuators RoHS: Compliant pbFree: Yes Container: Cut Tape | 87 |
|
$7.6700 | Buy Now |
DISTI #
4030732
|
element14 Asia-Pacific | DIGITAL ATTENUATOR, 6GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.2300 / $12.9889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC624ALP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC624ALP4E
Analog Devices Inc
0.1 GHz to 6.0 GHz, 0.5 dB LSB, 6-Bit, GaAs Digital Attenuator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |