-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 dB LSB GaAs MMIC 4-Bit Digital Attenuator, DC - 10 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4801
|
Newark | Digital Attenuator, 0-10Ghz, Qfn-Ep Rohs Compliant: Yes |Analog Devices HMC629ALP4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$13.5200 / $19.4500 | Buy Now |
DISTI #
1127-3365-ND
|
DigiKey | RF ATTENUATOR 45DB 50OHM 24VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$12.5563 / $18.8300 | Buy Now |
DISTI #
584-HMC629ALP4E
|
Mouser Electronics | Attenuators 3 dB LSB GaAs MMIC 4-Bit Digital Attenuator, DC - 10 GHz RoHS: Compliant | 1439 |
|
$11.5400 / $18.7000 | Buy Now |
|
Analog Devices Inc | Attenuators Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.8800 / $18.8300 | Buy Now |
DISTI #
4030735
|
element14 Asia-Pacific | DIGITAL ATTENUATOR, 0-10GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$13.2597 / $19.6544 | Buy Now |
DISTI #
4030735
|
Farnell | DIGITAL ATTENUATOR, 0-10GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 27 |
|
$12.3813 / $18.5656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC629ALP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC629ALP4E
Analog Devices Inc
3 dB LSB GaAs MMIC 4-Bit Digital Attenuator, DC - 10 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-07-14 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 45 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27.99 dBm | |
Insertion Loss-Max | 1.33 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for HMC629ALP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC629ALP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC629LP4E | 4-Bit Digital Serial & Parallel Control Atten. SMT, DC - 6 GHz | Analog Devices Inc | HMC629ALP4E vs HMC629LP4E |
HMC629LP4 | Variable Attenuator, 0MHz Min, 6000MHz Max, 5dB Insertion Loss-Max, GAAS, 4 X 4 MM, PLASTIC, LEADLESS, SMT, QFN-24 | Hittite Microwave Corp | HMC629ALP4E vs HMC629LP4 |
HMC629LP4ETR | 4-Bit Digital Serial & Parallel Control Atten. SMT, DC - 6 GHz | Analog Devices Inc | HMC629ALP4E vs HMC629LP4ETR |