There are no models available for this part yet.
Overview of HMC629LP4ERTR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
CAD Models for HMC629LP4ERTR by Analog Devices Inc
Part Data Attributes for HMC629LP4ERTR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC24,.16SQ,20
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
VARIABLE ATTENUATOR
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Alternate Parts for HMC629LP4ERTR
This table gives cross-reference parts and alternative options found for HMC629LP4ERTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC629LP4ERTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC629LP4TR | RF/MICROWAVE VARIABLE ATTENUATOR | Analog Devices Inc | HMC629LP4ERTR vs HMC629LP4TR |
HMC629LP4E | 4-Bit Digital Serial & Parallel Control Atten. SMT, DC - 6 GHz | Analog Devices Inc | HMC629LP4ERTR vs HMC629LP4E |
HMC629ALP4E | 3 dB LSB GaAs MMIC 4-Bit Digital Attenuator, DC - 10 GHz | Analog Devices Inc | HMC629LP4ERTR vs HMC629ALP4E |
HMC629LP4ETR | 4-Bit Digital Serial & Parallel Control Atten. SMT, DC - 6 GHz | Analog Devices Inc | HMC629LP4ERTR vs HMC629LP4ETR |