Part Details for HMC630LP3E by Analog Devices Inc
Overview of HMC630LP3E by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HMC630LP3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1497-ND
|
DigiKey | RF MODULATOR 700MHZ-1GHZ 16VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
37 In Stock |
|
$19.9313 / $27.8700 | Buy Now |
DISTI #
584-HMC630LP3E
|
Mouser Electronics | Modulator / Demodulator HBT Vector Modulator SMT, 700 - 1000 MHz RoHS: Compliant | 22 |
|
$19.0100 / $25.8300 | Buy Now |
|
Analog Devices Inc | HBT Vector Modulator SMT, 700 Min Qty: 1 Package Multiple: 1 | 338 |
|
$14.3000 / $27.8700 | Buy Now |
|
Rochester Electronics | HMC630 - HBT Vector Modulator SMT, 700 - 1000 MHz RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$22.4200 / $26.3800 | Buy Now |
DISTI #
HMC630LP3E
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 34 | 0 |
|
$18.7000 / $19.9800 | Buy Now |
Part Details for HMC630LP3E
HMC630LP3E CAD Models
HMC630LP3E Part Data Attributes
|
HMC630LP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC630LP3E
Analog Devices Inc
HBT Vector Modulator SMT, 700 - 1000 MHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | VECTOR | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC630LP3E
This table gives cross-reference parts and alternative options found for HMC630LP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC630LP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC630LP3E | Modulator, Vector, 700MHz Min, 1000MHz Max, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT-16 | Hittite Microwave Corp | HMC630LP3E vs HMC630LP3E |
HMC630LP3 | Modulator, Vector, 700MHz Min, 1000MHz Max, 3 X 3 MM, PLASTIC, SMT-16 | Hittite Microwave Corp | HMC630LP3E vs HMC630LP3 |