-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC637ALP5ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3668-1-ND
|
DigiKey | IC RF AMP VSAT 0HZ-6GHZ 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
768 In Stock |
|
$136.7462 / $171.6000 | Buy Now |
DISTI #
584-HMC637ALP5ETR
|
Mouser Electronics | RF Amplifier Distributed amp RoHS: Compliant | 734 |
|
$132.7300 / $152.2800 | Buy Now |
|
Analog Devices Inc | Distributed amp Min Qty: 1 Package Multiple: 500 | 154 |
|
$93.9200 / $171.6000 | Buy Now |
|
Rochester Electronics | HMC637AG - Distributed amp RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$131.6300 / $154.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC637ALP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC637ALP5ETR
Analog Devices Inc
HMC637ALP5ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |