-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband MMIC VCO with Buffer Amplifier 8.0 - 16.0 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6594
|
Newark | Rf Amplifier, Lcc-24, -40 To 85Deg C, Frequency Min:8Ghz, Frequency Max:16Ghz, Gain:-, Noise Figure Typ:-, Rf Ic Case Style:Lcc, No. Of Pins:24Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices HMC6380LC4B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$278.6300 / $297.4800 | Buy Now |
DISTI #
505-HMC6380LC4B-ND
|
DigiKey | IC AMP RADAR 8GHZ-16GHZ 24CSMT Min Qty: 1 Lead time: 10 Weeks Container: Strip |
3 In Stock |
|
$267.9076 / $286.0400 | Buy Now |
DISTI #
584-HMC6380LC4B
|
Mouser Electronics | VCO Oscillators Wideband MMIC VCO with Buffer Amplifier 8.0 - 16.0 GHz RoHS: Compliant | 153 |
|
$299.1400 / $368.9200 | Buy Now |
|
Analog Devices Inc | 8 - 16 GHz WBand VCO Min Qty: 1 Package Multiple: 1 | 1 |
|
$199.4400 / $286.0400 | Buy Now |
DISTI #
4030355
|
element14 Asia-Pacific | RF AMPLIFIER, LCC-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$289.1164 / $301.8710 | Buy Now |
DISTI #
4030355
|
Farnell | RF AMPLIFIER, LCC-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$270.4404 / $282.3672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC6380LC4B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC6380LC4B
Analog Devices Inc
Wideband MMIC VCO with Buffer Amplifier 8.0 - 16.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 23 V | |
Control Voltage-Min | ||
JESD-609 Code | e4 | |
Modulation Sensitivity | 600 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 16000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 6 dBm | |
Phase Noise | -50 dBc/Hz | |
Physical Dimension | 4.05mm x 4.05mm x 1.2mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |