Part Details for HMC646LP2ETR by Analog Devices Inc
Overview of HMC646LP2ETR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC646LP2ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8303
|
Newark | Failsafe Switch, Spdt, T/R, 2.1Ghz, Dfn, Frequency Min:100Mhz, Frequency Max:2.1Ghz, Rf Ic Case Style:Dfn-Ep, No. Of Pins:6Pins, Supply Voltage Min:3V, Supply Voltage Max:8V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC646LP2ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 597 |
|
$10.9800 / $14.8700 | Buy Now |
DISTI #
505-HMC646LP2ETRCT-ND
|
DigiKey | IC RF SWITCH SPDT 2.1GHZ 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
415 In Stock |
|
$9.1479 / $14.4400 | Buy Now |
DISTI #
584-HMC646LP2ETR
|
Mouser Electronics | RF Switch ICs 40W SPDT Failsafe Switch SMT, 0.1 - 2.1 GHz RoHS: Compliant | 500 |
|
$9.3600 / $14.4400 | Buy Now |
|
Analog Devices Inc | 40W SPDT Failsafe Switch , 0.1 Min Qty: 1 Package Multiple: 500 | 7583 |
|
$9.1479 / $14.4400 | Buy Now |
|
Ameya Holding Limited | IC SWITCH SPDT FAILSAFE 6-DFN | 583 |
|
RFQ | |
DISTI #
4034108
|
element14 Asia-Pacific | FAILSAFE SWITCH, SPDT, T/R, 2.1GHZ, DFN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 597 |
|
$10.4886 / $15.1886 | Buy Now |
DISTI #
4034108RL
|
element14 Asia-Pacific | FAILSAFE SWITCH, SPDT, T/R, 2.1GHZ, DFN RoHS: Compliant Min Qty: 10 Container: Reel | 597 |
|
$10.4886 / $13.9676 | Buy Now |
DISTI #
4034108
|
Farnell | FAILSAFE SWITCH, SPDT, T/R, 2.1GHZ, DFN RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 597 |
|
$10.0118 / $14.5089 | Buy Now |
DISTI #
4034108RL
|
Farnell | FAILSAFE SWITCH, SPDT, T/R, 2.1GHZ, DFN RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 597 |
|
$10.0118 / $13.3406 | Buy Now |
Part Details for HMC646LP2ETR
HMC646LP2ETR CAD Models
HMC646LP2ETR Part Data Attributes
|
HMC646LP2ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC646LP2ETR
Analog Devices Inc
40W SPDT Failsafe Switch SMT, 0.1 - 2.1 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | HCP-6-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Insertion Loss-Max | 1.7 dB | |
Isolation-Min | 12 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.32 µs | |
Operating Frequency-Max | 2025 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |