-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC656LP2ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC656LP2ETR | Analog Devices | Fixed Passive SMT atten, DC - |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9846
|
Newark | Rf Attenuator, 0Hz To 25Ghz, Qfn-Ep-6 Rohs Compliant: Yes |Analog Devices HMC656LP2ETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.8900 / $6.8500 | Buy Now |
DISTI #
1127-1511-1-ND
|
DigiKey | RF ATTENUATOR 10DB 50OHM 6TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$3.5625 / $8.6600 | Buy Now |
DISTI #
584-HMC656LP2ETR
|
Mouser Electronics | Attenuators Fixed Passive SMT atten, DC - 25 GHz RoHS: Compliant | 868 |
|
$3.5900 / $6.3700 | Buy Now |
|
Analog Devices Inc | Fixed Passive SMT atten, DC - Min Qty: 1 Package Multiple: 500 | 180 |
|
$3.5625 / $8.6600 | Buy Now |
DISTI #
HMC656LP2ETR
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 500 | 0 |
|
$3.7200 / $3.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC656LP2ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC656LP2ETR
Analog Devices Inc
HMC656LP2ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | HCP-6-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 25000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.67 |