Part Details for HMC6789BLC5ATR-R5 by Analog Devices Inc
Overview of HMC6789BLC5ATR-R5 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC6789BLC5ATR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC6789BLC5ATR-R5-ND
|
DigiKey | IC IQ UPCONVERTER 37-40GHZ 16CLC Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$59.3601 | Buy Now |
DISTI #
584-HMC6789BLC5ATRR5
|
Mouser Electronics | Up-Down Converters 37-40GHz Downconverter RoHS: Compliant | 0 |
|
$61.0300 | Order Now |
|
Analog Devices Inc | 37-40GHz Downconverter Min Qty: 500 Package Multiple: 500 | 0 |
|
$42.9800 / $59.3601 | Buy Now |
Part Details for HMC6789BLC5ATR-R5
HMC6789BLC5ATR-R5 CAD Models
HMC6789BLC5ATR-R5 Part Data Attributes
|
HMC6789BLC5ATR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC6789BLC5ATR-R5
Analog Devices Inc
GaAs MMIC I/Q Downconverter 37 - 44 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-16 | |
Pin Count | 32 | |
Manufacturer Package Code | E-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 10 dB | |
IF Frequency-Max | 4000 MHz | |
IF Frequency-Min | ||
JESD-609 Code | e4 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Power Supplies | 3 V | |
RF Input Frequency-Max | 44000 MHz | |
RF Input Frequency-Min | 37000 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |