-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 GHz Integer-N Synthesizer SMT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8311
|
Newark | Frequency Synthesizer, 7Ghz, Qfn-Ep, Synthesizer Type:Frequency, Frequency:7Ghz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Digital Ic Case:Qfn-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC698LP5E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$119.2500 / $129.8100 | Buy Now |
DISTI #
505-HMC698LP5E-ND
|
DigiKey | IC SYNTHESIZER 7GHZ INT-N 32-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
33 In Stock |
|
$117.2184 / $125.7100 | Buy Now |
DISTI #
584-HMC698LP5E
|
Mouser Electronics | Phase Locked Loops - PLL 7 GHz Integer-N Synthesizer SMT RoHS: Compliant | 237 |
|
$113.9400 / $124.8200 | Buy Now |
|
Analog Devices Inc | 7 GHz Integer-N Synthesizer SM Min Qty: 1 Package Multiple: 1 | 2292 |
|
$84.1000 / $125.7100 | Buy Now |
DISTI #
4030761
|
element14 Asia-Pacific | FREQUENCY SYNTHESIZER, 7GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$120.4762 / $131.1527 | Buy Now |
DISTI #
4030761
|
Farnell | FREQUENCY SYNTHESIZER, 7GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 7 |
|
$120.1933 / $124.1222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC698LP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC698LP5E
Analog Devices Inc
7 GHz Integer-N Synthesizer SMT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for HMC698LP5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC698LP5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC698LP5 | 7 GHz Integer-N Synthesizer SMT | Analog Devices Inc | HMC698LP5E vs HMC698LP5 |
HMC698LP5 | Support Circuit, 1-Func, PQCC32, 5 X 5 MM, PLASTIC, SMT-32 | Hittite Microwave Corp | HMC698LP5E vs HMC698LP5 |