Part Details for HMC703LP4E by Analog Devices Inc
Results Overview of HMC703LP4E by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC703LP4E Information
HMC703LP4E by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for HMC703LP4E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip 1 Exchange | INSTOCK | 34 |
|
RFQ | |
|
|
Chip Stock | ClockGeneratorMHzto8GHzInputAutomotive24-PinQFNEP | 7340 |
|
RFQ | |
|
|
Vyrian | Peripheral ICs | 1487 |
|
RFQ | |
|
|
Win Source Electronics | IC INTEGER-N/FRACTIONAL 24QFN / Integer-N/Fractional-N IC 8GHz 1 24-VFQFN Exposed Pad | 5840 |
|
$15.1049 / $19.5104 | Buy Now |
US Tariff Estimator: HMC703LP4E by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC703LP4E
HMC703LP4E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC703LP4E Part Data Attributes
|
|
HMC703LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC703LP4E
Analog Devices Inc
8 GHz Fractional-N PLL with Sweeper
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Smt-24 | |
| Pin Count | 24 | |
| Manufacturer Package Code | HCP-24-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Phase Locked Loop | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 95 Ma | |
| Supply Voltage-Max (Vsup) | 3.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for HMC703LP4E
This table gives cross-reference parts and alternative options found for HMC703LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC703LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STUW81300TR | STMicroelectronics | $13.7188 | Wide Band Microwave Frac-Integer-N Integrated Synthesizer | HMC703LP4E vs STUW81300TR |
| HMC703LP4ETR | Analog Devices Inc | $19.8854 | 8 GHz Fractional-N PLL with Sweeper | HMC703LP4E vs HMC703LP4ETR |
| LMX2594RHAR | Texas Instruments | $55.0485 | 15-GHz wideband PLLatinum™ RF synthesizer with phase synchronization and JESD204B support 40-VQFN -40 to 85 | HMC703LP4E vs LMX2594RHAR |
| LMX2594RHAT | Texas Instruments | $70.7731 | 15-GHz wideband PLLatinum™ RF synthesizer with phase synchronization and JESD204B support 40-VQFN -40 to 85 | HMC703LP4E vs LMX2594RHAT |
| ADF4151BCPZ-RL7 | Analog Devices Inc | Check for Price | Fractional-N/Integer-N PLL Synthesizer | HMC703LP4E vs ADF4151BCPZ-RL7 |
| STUW81300-1T | STMicroelectronics | Check for Price | Wide Band Microwave Frac-Integer-N Integrated Synthesizer | HMC703LP4E vs STUW81300-1T |
HMC703LP4E Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a thermal pad and connecting it to a heat sink or a metal plate.
-
Optimize the output power and efficiency by adjusting the input power, bias voltage, and load impedance. Use the device's built-in power detector and adjust the bias voltage to achieve the desired output power.
-
Use a pi-network or a T-network for input and output matching. The exact component values depend on the specific application and frequency range. Consult the application note or contact Analog Devices' support for guidance.
-
Monitor the device's temperature, voltage, and current to ensure they are within the specified limits. Use thermal monitoring and protection circuits to prevent overheating and overvoltage conditions.
-
Handle the device with ESD-protective equipment and follow proper ESD handling procedures. Use an ESD wrist strap or mat, and ensure the workspace is ESD-protected.