Part Details for HMC729LC3CTR by Analog Devices Inc
Overview of HMC729LC3CTR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HMC729LC3CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC729LC3CTR-ND
|
DigiKey | IC FLIP-FLOP T 26GHZ RESET 16SMD Min Qty: 2 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$143.7750 | Buy Now |
DISTI #
2156-HMC729LC3CTR-ND
|
DigiKey | IC FLIP-FLOP T 26GHZ RESET 16SMD Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$159.3900 | Buy Now |
DISTI #
584-HMC729LC3CTR
|
Mouser Electronics | Flip Flops 26 GHz, T Flip-Flop w/Reset RoHS: Compliant | 0 |
|
$143.7700 | Order Now |
|
Analog Devices Inc | 26 GHz, T Flip-Flop w/Reset Min Qty: 100 Package Multiple: 100 | 0 |
|
$110.3500 / $168.1900 | Buy Now |
|
Rochester Electronics | 26 GHz, T TYPE FLIP-FLOP with RESET RoHS: Compliant Status: Active Min Qty: 1 | 890 |
|
$136.7900 / $160.9300 | Buy Now |
Part Details for HMC729LC3CTR
HMC729LC3CTR CAD Models
HMC729LC3CTR Part Data Attributes:
|
HMC729LC3CTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC729LC3CTR
Analog Devices Inc
26 GHz, T Flip-Flop w/Reset
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, CERAMIC, SMT-16 | |
Pin Count | 16 | |
Manufacturer Package Code | E-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 729 | |
JESD-30 Code | S-CQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | T FLIP-FLOP | |
Max Frequency@Nom-Sup | 26000000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.31 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm |