Part Details for HMC7810ALC3TR by Analog Devices Inc
Overview of HMC7810ALC3TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for HMC7810ALC3TR
HMC7810ALC3TR CAD Models
HMC7810ALC3TR Part Data Attributes
|
HMC7810ALC3TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC7810ALC3TR
Analog Devices Inc
Optical Modulator Driver with Internal Attenuator and Power Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | E-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-02-01 | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 2.9 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2.9 mm | |
Data Rate | 28300 Mbps | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.036 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |