-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.01 GHz to 10 GHz, MMIC, GaAs, pHEMT RF Gain Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06227876
|
Arrow Electronics | RF Amp Single MMIC Amp 10GHz 5.5V 6-Pin LFCSP EP Cut Tape Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2140 Container: Cut Strips | Americas - 81 |
|
$13.6000 / $20.6600 | Buy Now |
DISTI #
V36:1790_06227876
|
Arrow Electronics | RF Amp Single MMIC Amp 10GHz 5.5V 6-Pin LFCSP EP Cut Tape Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2338 | Americas - 12 |
|
$13.8822 / $15.8782 | Buy Now |
DISTI #
505-HMC788ALP2E-ND
|
DigiKey | IC RF AMP LTE 0HZ-10GHZ 6LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
16 In Stock |
|
$13.9138 / $20.8700 | Buy Now |
DISTI #
60130823
|
Verical | RF Amp Single MMIC Amp 10GHz 5.5V 6-Pin LFCSP EP Cut Tape Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 81 |
|
$13.6000 / $20.6600 | Buy Now |
DISTI #
74509826
|
Verical | RF Amp Single MMIC Amp 10GHz 5.5V 6-Pin LFCSP EP Cut Tape Min Qty: 12 Package Multiple: 12 Date Code: 2338 | Americas - 12 |
|
$15.8782 | Buy Now |
DISTI #
50AK1817
|
Newark | Rf Amplifier, Lfcsp-6, -40 To 85Deg C, Frequency Min:10Mhz, Frequency Max:10Ghz, Gain:14Db, Noise Figure Typ:6Db, Rf Ic Case Style:Lfcsp, No. Of Pins:6Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC788ALP2E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.4700 / $21.6800 | Buy Now |
DISTI #
584-HMC788ALP2E
|
Mouser Electronics | RF Amplifier 0.01 GHz to 10 GHz, MMIC, GaAs, pHEMT RF Gain Block RoHS: Compliant | 2819 |
|
$13.9100 / $20.8600 | Buy Now |
|
Rochester Electronics | HMC788A - 10 GHz gain block, Linr Drive/Gain Block RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$12.2000 / $14.3500 | Buy Now |
|
Ameya Holding Limited | IC RF AMP HMC788ALP2E DFN6 | 102 |
|
RFQ | |
DISTI #
C1S103101231983
|
Chip1Stop | 10 GHz gain block, Linr Drive/Gain Block RoHS: Compliant pbFree: No Container: Cut Tape | 4 |
|
$19.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC788ALP2E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC788ALP2E
Analog Devices Inc
0.01 GHz to 10 GHz, MMIC, GaAs, pHEMT RF Gain Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC788ALP2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC788ALP2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC788LP2ETR | Wide Band Low Power Amplifier, | Hittite Microwave Corp | HMC788ALP2E vs HMC788LP2ETR |