Datasheets
HMC8100LP6JETR by: Analog Devices Inc

Intermediate Frequency Receiver 800 MHz - 4000 MHz

Part Details for HMC8100LP6JETR by Analog Devices Inc

Overview of HMC8100LP6JETR by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for HMC8100LP6JETR

Part # Distributor Description Stock Price Buy
DISTI # 505-HMC8100LP6JETR-ND
DigiKey RF RECEIVER 800MHZ-4GHZ 40LFCSP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $41.1363
$41.1363 Buy Now
DISTI # 584-HMC8100LP6JETR
Mouser Electronics RF Receiver Transceiver MCMs RoHS: Compliant 0
  • 500 $41.1300
$41.1300 Order Now
Analog Devices Inc Transceiver MCMs Min Qty: 500 Package Multiple: 500 11500
  • 1 $44.4700
  • 500 $41.1363
  • 1,000 $24.5900
$24.5900 / $44.4700 Buy Now
Rochester Electronics HMC8100 - Intermediate Frequency Receiver 800 MHz - 4000 MHz RoHS: Compliant Status: Active Min Qty: 1 54
  • 1 $45.6900
  • 25 $44.7800
  • 100 $42.9500
  • 500 $41.1200
  • 1,000 $38.8400
$38.8400 / $45.6900 Buy Now
DISTI # HMC8100LP6JETR
Richardson RFPD RF RECEIVER MODULE RoHS: Compliant Min Qty: 500 0
  • 500 $41.5000
  • 1,000 $40.9700
$40.9700 / $41.5000 Buy Now

Part Details for HMC8100LP6JETR

HMC8100LP6JETR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HMC8100LP6JETR Part Data Attributes

HMC8100LP6JETR Analog Devices Inc
Buy Now Datasheet
Compare Parts:
HMC8100LP6JETR Analog Devices Inc Intermediate Frequency Receiver 800 MHz - 4000 MHz
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description LFCSP-40
Pin Count 40
Manufacturer Package Code CP-40-22
Reach Compliance Code compliant
Date Of Intro 2017-09-26
Samacsys Manufacturer Analog Devices
JESD-30 Code S-XQCC-N40
JESD-609 Code e4
Length 6 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 40
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC40,.24SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.95 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type TELECOM CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm

HMC8100LP6JETR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC8100LP6JETR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC8100LP6JETR by Analog Devices Inc

  • Please alert me when HMC8100LP6JETR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HMC8100LP6JETR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC8100LP6JETR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HMC8100LP6JETR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC8100LP6JETR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC8100LP6JETR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: