Part Details for HMC8113 by Analog Devices Inc
Overview of HMC8113 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC8113
HMC8113 CAD Models
HMC8113 Part Data Attributes
|
HMC8113
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8113
Analog Devices Inc
HMC8113
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Manufacturer Package Code | ML-6-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.4.A.4 | |
HTS Code | 8543.90.68.00 | |
Additional Feature | TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 85 dB | |
Input Power-Max (CW) | 5 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | 10 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
VSWR-Max | 2 |