Part Details for HMC815BLC5TR-R5 by Analog Devices Inc
Overview of HMC815BLC5TR-R5 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC815BLC5TR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC815BLC5TR-R5-ND
|
DigiKey | MIXER, UPCONVERTER Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$53.3147 | Buy Now |
DISTI #
584-HMC815BLC5TRR5
|
Mouser Electronics | Up-Down Converters Mixer, Upconverter RoHS: Compliant | 0 |
|
$54.8200 | Order Now |
|
Analog Devices Inc | Mixer, Upconverter Min Qty: 1 Package Multiple: 500 | 0 |
|
$40.9200 / $62.3500 | Buy Now |
DISTI #
HMC815BLC5TR-R5
|
Richardson RFPD | UP/DOWN CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$53.5100 / $54.2000 | Buy Now |
Part Details for HMC815BLC5TR-R5
HMC815BLC5TR-R5 CAD Models
HMC815BLC5TR-R5 Part Data Attributes
|
HMC815BLC5TR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC815BLC5TR-R5
Analog Devices Inc
21 GHz to 27 GHz, GaAs, MMIC, I/Q Upconverter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | E-32-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 3750 MHz | |
IF Frequency-Min | ||
JESD-609 Code | e4 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Output Frequency-Max | 27000 MHz | |
RF Output Frequency-Min | 21000 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Up Conversion Gain-Min | 7 dB |