Part Details for HMC8401 by Analog Devices Inc
Overview of HMC8401 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC8401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3677-ND
|
DigiKey | IC RF AMP VSAT 0HZ-28GHZ DIE Min Qty: 25 Lead time: 10 Weeks Container: Tray |
25 In Stock |
|
$188.7630 / $195.7540 | Buy Now |
|
Analog Devices Inc | Die Sales Min Qty: 1 Package Multiple: 25 | 6205 |
|
$121.1900 / $147.9700 | Buy Now |
Part Details for HMC8401
HMC8401 CAD Models
HMC8401 Part Data Attributes
|
HMC8401
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8401
Analog Devices Inc
HMC8401
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE OR CHIP | |
Pin Count | 0 | |
Manufacturer Package Code | C-8-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-07-21 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 28000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 7.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 60 mA | |
Surface Mount | YES | |
Technology | PHEMT |