-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.01 GHz to 10 GHz, GaAs, pHEMT, MMIC, Low Noise Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8339
|
Newark | Rf Amplifier, Lfcsp-Ep-6, -40 To 85Deg C, Frequency Min:10Mhz, Frequency Max:10Ghz, Gain:19.5Db, Noise Figure Typ:1.7Db, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:6Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC8410LP2FETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 976 |
|
$43.9500 / $55.5800 | Buy Now |
DISTI #
505-HMC8410LP2FETRCT-ND
|
DigiKey | IC AMP RADAR 10MHZ-10GHZ 6LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2672 In Stock |
|
$42.2655 / $53.6400 | Buy Now |
DISTI #
584-HMC8410LP2FETR
|
Mouser Electronics | RF Amplifier 0.01 GHz to 10 GHz, GaAs, pHEMT, MMIC, Low Noise Amplifier RoHS: Compliant | 125 |
|
$42.2600 / $53.4400 | Buy Now |
|
Analog Devices Inc | Wideband LNAs-DC-8GHz P1dB20dB Min Qty: 1 Package Multiple: 500 | 573 |
|
$29.1400 / $53.6400 | Buy Now |
|
Rochester Electronics | HMC8410 - RF Amplifier 10MHz 10GHz 21dBm Die Tray RoHS: Compliant Status: Active Min Qty: 1 | 455 |
|
$39.9000 / $46.9400 | Buy Now |
DISTI #
HMC8410LP2FETR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 500 | 0 |
|
$42.1000 / $42.6500 | Buy Now |
|
Chip1Cloud | IC AMP RADAR 10MHZ-10GHZ 6LFCSP | 500 |
|
RFQ | |
DISTI #
4030383
|
element14 Asia-Pacific | RF AMPLIFIER, LFCSP-EP-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 976 |
|
$44.7630 / $56.6074 | Buy Now |
DISTI #
4030383RL
|
element14 Asia-Pacific | RF AMPLIFIER, LFCSP-EP-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 976 |
|
$44.7630 / $53.2296 | Buy Now |
DISTI #
4030383
|
Farnell | RF AMPLIFIER, LFCSP-EP-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 976 |
|
$44.5077 / $53.2662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC8410LP2FETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8410LP2FETR
Analog Devices Inc
0.01 GHz to 10 GHz, GaAs, pHEMT, MMIC, Low Noise Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-07-26 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |