Part Details for HMC853LC3TR by Analog Devices Inc
Overview of HMC853LC3TR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC853LC3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-HMC853LC3TR
|
Mouser Electronics | Flip Flops DFF 26 Gbps RoHS: Compliant | 0 |
|
$246.1000 | Order Now |
|
Analog Devices Inc | DFF 26 Gbps Min Qty: 100 Package Multiple: 100 | 500 |
|
$184.5800 / $281.3400 | Buy Now |
|
Rochester Electronics | DFF 26 Gbps RoHS: Compliant Status: Active Min Qty: 1 | 1406 |
|
$228.8000 / $269.1800 | Buy Now |
Part Details for HMC853LC3TR
HMC853LC3TR CAD Models
HMC853LC3TR Part Data Attributes:
|
HMC853LC3TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC853LC3TR
Analog Devices Inc
28 Gbps D-Type Flip-Flop w/Programmable Output Voltage
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, CERAMIC, SMT-16 | |
Pin Count | 16 | |
Manufacturer Package Code | E-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 853 | |
JESD-30 Code | S-CQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Max Frequency@Nom-Sup | 28000000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.92 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm |