Part Details for HMC903LP3ETR by Analog Devices Inc
Overview of HMC903LP3ETR by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HMC903LP3ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8352
|
Newark | Rf Amplifier, Lfcsp-Ep, -40 To 85Deg C, Frequency Min:6Ghz, Frequency Max:17Ghz, Gain:18.5Db, Noise Figure Typ:2.2Db, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Supply Voltage Min:-, Supply Voltage Max:3.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC903LP3ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 74 |
|
$41.0600 / $56.5000 | Buy Now |
DISTI #
505-HMC903LP3ETRCT-ND
|
DigiKey | IC RF AMP GPS 6GHZ-17GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
743 In Stock |
|
$39.4930 / $54.9300 | Buy Now |
DISTI #
584-HMC903LP3ETR
|
Mouser Electronics | RF Amplifier GaAs, pHEMT, MMIC, Low Noise Amplifier, 6 GHz to 17 GHz RoHS: Compliant | 1201 |
|
$39.4800 / $54.3300 | Buy Now |
DISTI #
V72:2272_06227639
|
Arrow Electronics | RF Amp Single LNA 17GHz 4.5V 16-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2244 Container: Cut Strips | Americas - 81 |
|
$39.4600 / $52.7000 | Buy Now |
|
Analog Devices Inc | LNA, HIP3, 6-17GHz Min Qty: 500 Package Multiple: 500 | 500 |
|
$29.4000 / $54.9300 | Buy Now |
DISTI #
66298780
|
Verical | RF Amp Single LNA 17GHz 4.5V 16-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 81 |
|
$39.4600 / $52.7000 | Buy Now |
DISTI #
HMC903LP3ETR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 500 | 0 |
|
$38.4400 / $38.9400 | Buy Now |
|
Chip1Cloud | IC AMP MMIC GAAS LN 16QFN | 29700 |
|
RFQ | |
DISTI #
4030396RL
|
element14 Asia-Pacific | RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 74 |
|
$41.7639 / $53.2294 | Buy Now |
DISTI #
4030396
|
element14 Asia-Pacific | RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 74 |
|
$41.7639 / $56.9649 | Buy Now |
Part Details for HMC903LP3ETR
HMC903LP3ETR CAD Models
HMC903LP3ETR Part Data Attributes:
|
HMC903LP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC903LP3ETR
Analog Devices Inc
HMC903LP3ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 17000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 110 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC903LP3ETR
This table gives cross-reference parts and alternative options found for HMC903LP3ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC903LP3ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC903LP3E | HMC903LP3E | Analog Devices Inc | HMC903LP3ETR vs HMC903LP3E |