Part Details for HMC925LC5 by Analog Devices Inc
Overview of HMC925LC5 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for HMC925LC5
HMC925LC5 CAD Models
HMC925LC5 Part Data Attributes:
|
HMC925LC5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC925LC5
Analog Devices Inc
GaAs MMIC I/Q Upconverter SMT, 5.5 - 8.6 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 3000 MHz | |
IF Frequency-Min | ||
JESD-609 Code | e4 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Output Frequency-Max | 8600 MHz | |
RF Output Frequency-Min | 5500 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Up Conversion Gain-Min | 14 dB |
Alternate Parts for HMC925LC5
This table gives cross-reference parts and alternative options found for HMC925LC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC925LC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC6505LC5 | GaAs MMIC I/Q Upconverter SMT, 5.5 - 8.6 GHz | Analog Devices Inc | HMC925LC5 vs HMC6505LC5 |
HMC6505LC5TR | GaAs MMIC I/Q Upconverter SMT, 5.5 - 8.6 GHz | Analog Devices Inc | HMC925LC5 vs HMC6505LC5TR |