Part Details for HMC925LC5 by Hittite Microwave Corp
Overview of HMC925LC5 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for HMC925LC5
HMC925LC5 CAD Models
HMC925LC5 Part Data Attributes:
|
HMC925LC5
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC925LC5
Hittite Microwave Corp
Up Converter, 5500MHz Min, 8600MHz Max, 5 X 5 MM, ROHS COMPLIANT, LEADLESS, CERAMIC, SMT, 32 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 3000 MHz | |
IF Frequency-Min | ||
JESD-609 Code | e4 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Output Frequency-Max | 8600 MHz | |
RF Output Frequency-Min | 5500 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Up Conversion Gain-Min | 14 dB |