Part Details for HMC939A by Analog Devices Inc
Overview of HMC939A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC939A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3638-ND
|
DigiKey | RF ATTENUATOR 31DB DIE Min Qty: 25 Lead time: 10 Weeks Container: Tray |
50 In Stock |
|
$224.1920 | Buy Now |
|
Analog Devices Inc | 1.0DB LSB GAAS MMIC 5-BIT DIG Min Qty: 25 Package Multiple: 25 | 10 |
|
$113.5500 / $173.0700 | Buy Now |
DISTI #
HMC939A
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | RF ATTENUATOR 31DB DIE | 1900 |
|
$118.6960 / $136.9570 | Buy Now |
Part Details for HMC939A
HMC939A CAD Models
HMC939A Part Data Attributes
|
HMC939A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC939A
Analog Devices Inc
HMC939A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE OR CHIP | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-09-20 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 7.8 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 7 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.67 |