-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC939ALP4ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3636-1-ND
|
DigiKey | RF ATTENUATOR 31DB 24VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$99.2832 / $127.1900 | Buy Now |
DISTI #
584-HMC939ALP4ETR
|
Mouser Electronics | Attenuators 0.1 GHz to 33 GHz,1 dB LSB, 5-Bit, GaAs Digital Attenuator RoHS: Compliant | 464 |
|
$98.8800 / $113.4800 | Buy Now |
DISTI #
V72:2272_16600947
|
Arrow Electronics | 5Bit 1dBStep 31dB 33GHz 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2145 Container: Cut Strips | Americas - 477 |
|
$102.4400 / $111.8300 | Buy Now |
|
Analog Devices Inc | Attenuator Min Qty: 500 Package Multiple: 500 | 4600 |
|
$76.3200 / $127.1900 | Buy Now |
DISTI #
61187066
|
Verical | 5Bit 1dBStep 31dB 33GHz 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 477 |
|
$102.4400 / $111.8300 | Buy Now |
DISTI #
HMC939ALP4ETR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 500 | 0 |
|
$99.8100 / $101.1000 | Buy Now |
|
Chip1Cloud | RF ATTENUATOR 31DB 24VFQFN | 10500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC939ALP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC939ALP4ETR
Analog Devices Inc
HMC939ALP4ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220VGGD-8, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 8 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 33000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 6.5 mA | |
Surface Mount | YES | |
Technology | GAAS |
This table gives cross-reference parts and alternative options found for HMC939ALP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC939ALP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC939LP4ETR | HMC939LP4ETR | Analog Devices Inc | HMC939ALP4ETR vs HMC939LP4ETR |
HMC939ALP4E | HMC939ALP4E | Analog Devices Inc | HMC939ALP4ETR vs HMC939ALP4E |