Part Details for HMC939ALP4ETR by Analog Devices Inc
Results Overview of HMC939ALP4ETR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC939ALP4ETR Information
HMC939ALP4ETR by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC939ALP4ETR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Attenuator Min Qty: 1 Package Multiple: 500 | 3019 |
|
$76.3200 / $131.8300 | Buy Now |
|
DISTI #
HMC939ALP4ETR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 500 | 0 |
|
$99.8100 / $101.1000 | Buy Now |
|
|
Chip Stock | 0.1GHzto33GHz,1dBLSB,5-Bit,GaAsDigitalAttenuator | 2810 |
|
RFQ | |
|
|
Win Source Electronics | RF ATTENUATOR 31DB 24VFQFN / RF Attenuators 31dB 100 MHz ~ 40 GHz 24-VFQFN Exposed Pad | 1310 |
|
$141.8084 / $163.6251 | Buy Now |
US Tariff Estimator: HMC939ALP4ETR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC939ALP4ETR
HMC939ALP4ETR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC939ALP4ETR Part Data Attributes
|
|
HMC939ALP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC939ALP4ETR
Analog Devices Inc
HMC939ALP4ETR
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Mo-220vggd-8, 24 Pin | |
| Pin Count | 24 | |
| Manufacturer Package Code | CP-24-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Attenuation-Nom | 31 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 27 Dbm | |
| Insertion Loss-Max | 8 Db | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 24 | |
| Operating Frequency-Max | 33000 Mhz | |
| Operating Frequency-Min | 100 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Power Supplies | +-5 V | |
| RF/Microwave Device Type | Variable Attenuator | |
| Supply Current-Max | 6.5 Ma | |
| Surface Mount | Yes | |
| Technology | Gaas |
Alternate Parts for HMC939ALP4ETR
This table gives cross-reference parts and alternative options found for HMC939ALP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC939ALP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HMC939LP4ETR | Analog Devices Inc | Check for Price | HMC939LP4ETR | HMC939ALP4ETR vs HMC939LP4ETR |
| HMC939LP4TR | Analog Devices Inc | Check for Price | HMC939LP4TR | HMC939ALP4ETR vs HMC939LP4TR |
HMC939ALP4ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the power supply.
-
The HMC939ALP4ETR requires a single 5V power supply. Ensure the power supply is clean and well-regulated. A 0.1uF decoupling capacitor should be placed close to the device. The device also requires a bias voltage of 2.5V on the VBIAS pin.
-
The HMC939ALP4ETR can operate up to 40 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
-
The HMC939ALP4ETR has a parallel interface that can be connected to a microcontroller or FPGA. Ensure the interface signals are properly terminated and the clock signal is synchronized with the device's clock input.
-
The typical current consumption of the HMC939ALP4ETR is 350mA, but this can vary depending on the operating frequency and the specific application.