Part Details for HMC962LC4TR by Analog Devices Inc
Overview of HMC962LC4TR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC962LC4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1852
|
Newark | Rf Amplifier, Qfn-24, -40 To 85Deg C, Frequency Min:7.5Ghz, Frequency Max:26.5Ghz, Gain:13Db, Noise Figure Typ:2.7Db, Rf Ic Case Style:Qfn, No. Of Pins:24Pins, Supply Voltage Min:-, Supply Voltage Max:3.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC962LC4TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 97 |
|
$53.2700 / $64.1500 | Buy Now |
DISTI #
1127-1796-1-ND
|
DigiKey | IC AMP GPS 7.5GHZ-26.5GHZ 24CQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
283 In Stock |
|
$54.2370 / $66.8900 | Buy Now |
DISTI #
584-HMC962LC4TR
|
Mouser Electronics | RF Amplifier GaAs pHEMT MMIC Low Noise Amplifier, 7.5 - 26.5 GHz RoHS: Compliant | 386 |
|
$52.0200 / $61.6800 | Buy Now |
|
Analog Devices Inc | lo Noise amp SMT, 7.5 - 26.5 G Min Qty: 1 Package Multiple: 100 | 57 |
|
$31.6700 / $66.8900 | Buy Now |
DISTI #
HMC962LC4TR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 100 | 0 |
|
$46.8200 / $48.6800 | Buy Now |
DISTI #
4030401RL
|
element14 Asia-Pacific | RF AMPLIFIER, QFN-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 97 |
|
$54.6162 / $60.8421 | Buy Now |
DISTI #
4030401
|
element14 Asia-Pacific | RF AMPLIFIER, QFN-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 97 |
|
$54.6162 / $64.7553 | Buy Now |
DISTI #
4030401RL
|
Farnell | RF AMPLIFIER, QFN-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 97 |
|
$51.9969 / $57.9201 | Buy Now |
DISTI #
4030401
|
Farnell | RF AMPLIFIER, QFN-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 97 |
|
$51.9969 / $61.6440 | Buy Now |
|
New Advantage Corporation | Wide Band Low Power Amplifier, 7500MHz Min, 26500MHz Max, 1 Func, GAAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 205 |
|
$37.9600 / $42.7500 | Buy Now |
Part Details for HMC962LC4TR
HMC962LC4TR CAD Models
HMC962LC4TR Part Data Attributes
|
HMC962LC4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC962LC4TR
Analog Devices Inc
Low Noise Amplifier SMT, 7.5 - 26.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, CERAMIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 7500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 95 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tungsten/Nickel/Gold (W/Ni/Au) |