Part Details for HMC967LP4E by Analog Devices Inc
Overview of HMC967LP4E by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC967LP4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1627-ND
|
DigiKey | IC MMIC IQ DOWNCONVERTER 24-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
23 In Stock |
|
$29.7082 / $37.9800 | Buy Now |
DISTI #
584-HMC967LP4E
|
Mouser Electronics | Up-Down Converters 21.2-23.6GHz IQ LNC RoHS: Compliant | 24 |
|
$28.7300 / $37.9400 | Buy Now |
|
Analog Devices Inc | 21.2-23.6GHz IQ LNC Min Qty: 1 Package Multiple: 1 | 431 |
|
$21.0100 / $37.9800 | Buy Now |
|
Rochester Electronics | HMC967 - 21.2-23.6GHz IQ LNC RoHS: Compliant Status: Active Min Qty: 1 | 73 |
|
$26.0400 / $30.6400 | Buy Now |
DISTI #
HMC967LP4E
|
Richardson RFPD | DOWNCONVERTER RoHS: Compliant Min Qty: 23 | 0 |
|
$27.4800 / $30.6100 | Buy Now |
Part Details for HMC967LP4E
HMC967LP4E CAD Models
HMC967LP4E Part Data Attributes:
|
HMC967LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC967LP4E
Analog Devices Inc
I/Q Downconverter SMT, 21 - 24 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 11 dB | |
IF Frequency-Max | 3500 MHz | |
IF Frequency-Min | ||
JESD-609 Code | e3 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF Input Frequency-Max | 24000 MHz | |
RF Input Frequency-Min | 21000 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Matte Tin (Sn) - annealed |