Part Details for HMHA2801CR2 by onsemi
Results Overview of HMHA2801CR2 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMHA2801CR2 Information
HMHA2801CR2 by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HMHA2801CR2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH4040
|
Newark | Optocoupler, Transistor, 3.75Kv, Mfp-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:200%, Collector Emitter Voltage V(Br)Ceo:80V, Product Rohs Compliant: Yes |Onsemi HMHA2801CR2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 618 |
|
$0.2600 / $0.6700 | Buy Now |
|
DISTI #
86AK9952
|
Newark | 4So Tr T&r |Onsemi HMHA2801CR2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.3300 | Buy Now |
|
DISTI #
HMHA2801CR2
|
Avnet Americas | Optocoupler, 1 Channel, SOP, 4 Pins, 50 mA, 3.75 kV, 200 % - Tape and Reel (Alt: HMHA2801CR2) COO: Thailand RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 152500 Factory Stock |
|
$0.1667 / $0.1701 | Buy Now |
|
DISTI #
HMHA2801CR2
|
Avnet Silica | Optocoupler 1 Channel SOP 4 Pins 50 mA 375 kV 200 (Alt: HMHA2801CR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
HMHA2801CR2
|
EBV Elektronik | Optocoupler 1 Channel SOP 4 Pins 50 mA 375 kV 200 (Alt: HMHA2801CR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock | 632500 |
|
RFQ | |
|
|
LCSC | 50mA 300mV10mA2mA 80V 6V 1.3V DC SOIC-4-175mil Transistor Photovoltaic Output Optoisolators RoHS | 20 |
|
$0.4346 / $0.8707 | Buy Now |
US Tariff Estimator: HMHA2801CR2 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMHA2801CR2
HMHA2801CR2 Part Data Attributes
|
|
HMHA2801CR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
HMHA2801CR2
onsemi
4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Package Description | LEAD FREE, COMPACT, MINI-FLAT-4 | |
| Manufacturer Package Code | 100AL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Additional Feature | UL APPROVED | |
| Coll-Emtr Bkdn Voltage-Min | 80 V | |
| Configuration | SINGLE | |
| Current Transfer Ratio-Nom | 50% | |
| Dark Current-Max | 100 nA | |
| Forward Current-Max | 0.05 A | |
| Isolation Voltage-Max | 2500 V | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
| Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for HMHA2801CR2
This table gives cross-reference parts and alternative options found for HMHA2801CR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMHA2801CR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HMHA2801AR2V | onsemi | $0.3128 | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), MFP-4, 2500-REEL | HMHA2801CR2 vs HMHA2801AR2V |
| HMHA2801A | onsemi | $0.3729 | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), MFP-4, 3000-TUBE | HMHA2801CR2 vs HMHA2801A |
| HMHA2801CV | onsemi | Check for Price | Transistor Output Optocoupler | HMHA2801CR2 vs HMHA2801CV |
| HMHA2801CR2 | Fairchild Semiconductor Corporation | Check for Price | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers, 4LD,MFP(MINI FLAT PACKAGE),HALF-PITCH,WHITE COPLANAR, 2500/TAPE REEL | HMHA2801CR2 vs HMHA2801CR2 |
| HMHA2801CR2V | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 | HMHA2801CR2 vs HMHA2801CR2V |
| HMHA2801AR2V | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, COMPACT, MINI-FLAT-4 | HMHA2801CR2 vs HMHA2801AR2V |
| HMHA2801CR1V | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | HMHA2801CR2 vs HMHA2801CR1V |
| HMHA2801AR4V | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | HMHA2801CR2 vs HMHA2801AR4V |
| HMHA2801AR3V | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | HMHA2801CR2 vs HMHA2801AR3V |
| HMHA2801AR1V | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | HMHA2801CR2 vs HMHA2801AR1V |
HMHA2801CR2 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power dissipation at high temperatures.
-
The maximum allowable voltage on the input pins is 5.5V, which is the absolute maximum rating. Operating the device above this voltage can cause permanent damage.
-
Yes, but ensure the device is properly sealed or coated to prevent moisture ingress. Follow the recommended storage and handling procedures to prevent moisture-related damage.
-
Check the input voltage, output load, and PCB layout. Verify that the device is properly soldered and that there are no shorts or opens on the PCB. Consult the datasheet and application notes for troubleshooting guidelines.