There are no models available for this part yet.
Overview of HMMC-3104 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
MSD1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 2 Element, Ferrite-Core, SMD, CHIP, 5959 | |
MSS1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core, 5858 |
CAD Models for HMMC-3104 by Agilent Technologies Inc
Part Data Attributes for HMMC-3104 by Agilent Technologies Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN ALSO BE OPERATED WITH VEE = -4.5 V TO -6.5 V
|
Family
|
3104
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Logic IC Type
|
PRESCALER
|
Max Frequency@Nom-Sup
|
16000000000 Hz
|
Moisture Sensitivity Level
|
1
|
Number of Data/Clock Inputs
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC)
|
92 mA
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
6.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
fmax-Min
|
16000 MHz
|
Alternate Parts for HMMC-3104
This table gives cross-reference parts and alternative options found for HMMC-3104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMMC-3104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMMC-3104 | Prescaler, 3104 Series, 1-Func, GAAS, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8 | Broadcom Limited | HMMC-3104 vs HMMC-3104 |
HMMC-3104-BLK | Prescaler, 3104 Series, 1-Func, GAAS, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8 | Broadcom Limited | HMMC-3104 vs HMMC-3104-BLK |
HMMC-3104-TR1 | Prescaler, 3104 Series, 1-Func, GAAS, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8 | Broadcom Limited | HMMC-3104 vs HMMC-3104-TR1 |
HMMC-3104-BLK | Prescaler, 3104 Series, 1-Func, GAAS, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8 | Agilent Technologies Inc | HMMC-3104 vs HMMC-3104-BLK |
HMMC-3104-TR1 | 3104 SERIES, PRESCALER, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8 | Avago Technologies | HMMC-3104 vs HMMC-3104-TR1 |
HMMC-3104-TR1 | Prescaler, 3104 Series, 1-Func, GAAS, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8 | Agilent Technologies Inc | HMMC-3104 vs HMMC-3104-TR1 |
Related Parts for HMMC-3104
-
C167CSL40MCAKXQLA2Microcontrollers
-
74AHCT00PWGates
-
LT1611CS5Switching Regulator or Controllers
-
T491D106K050ATFixed Capacitors
-
SN74AC374DWRBus Driver/Transceivers
-
IXFX32N100Q3Power Field-Effect Transistors
-
TLE2024CDWOperational Amplifiers
-
LP2951ACM/NOPBLinear Regulator ICs
-
AD73422BB-80Digital Signal Processors