Logic
HMMC-3124-TR1
Description: Prescaler, 3124 Series, 1-Func, GAAS, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8

Overview of HMMC-3124-TR1 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
7M3-124 Coilcraft Inc Variable Inductor, 90uH Min, 150uH Max, Ferrite-Core, Shielded, 3030, DIP-5
LTC3124EDHC#PBF Analog Devices 15V, 5A 2-PhSync Boost DC/DC C
LTC3124EDHC#TRPBF Analog Devices 15V, 5A 2-PhSync Boost DC/DC C

CAD Models for HMMC-3124-TR1 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMMC-3124-TR1 by Agilent Technologies Inc

HMMC-3124-TR1
Agilent Technologies Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED WITH VEE = -4.5 V TO -6.5 V
Family
3124
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Logic IC Type
PRESCALER
Max Frequency@Nom-Sup
12000000000 Hz
Number of Data/Clock Inputs
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
46 mA
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
GAAS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
fmax-Min
12000 MHz
Want to compare parts?
  1. HMMC-3124-TR1
    Agilent Technologies Inc
    Prescaler, 3124 Series, 1-Func, GAAS, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8
    VS

Alternate Parts for HMMC-3124-TR1

This table gives cross-reference parts and alternative options found for HMMC-3124-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMMC-3124-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMMC-3124-BLK Prescaler, 3124 Series, 1-Func, GAAS, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8 Agilent Technologies Inc HMMC-3124-TR1 vs HMMC-3124-BLK
HMMC-3124-TR1 Prescaler, 3124 Series, 1-Func, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8 Broadcom Limited HMMC-3124-TR1 vs HMMC-3124-TR1
HMMC-3124-TR1 3124 SERIES, PRESCALER, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8 Avago Technologies HMMC-3124-TR1 vs HMMC-3124-TR1
HMMC-3124 3124 SERIES, PRESCALER, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8 Avago Technologies HMMC-3124-TR1 vs HMMC-3124
HMMC-3124-BLK Prescaler, 3124 Series, 1-Func, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8 Broadcom Limited HMMC-3124-TR1 vs HMMC-3124-BLK
Part Number Description Manufacturer Compare
HMMC-3124-BLK Prescaler, 3124 Series, 1-Func, GAAS, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8 Agilent Technologies Inc HMMC-3124-TR1 vs HMMC-3124-BLK
HMMC-3124 3124 SERIES, PRESCALER, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8 Avago Technologies HMMC-3124-TR1 vs HMMC-3124
HMMC-3124-TR1 3124 SERIES, PRESCALER, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8 Avago Technologies HMMC-3124-TR1 vs HMMC-3124-TR1
HMMC-3124-TR1 Prescaler, 3124 Series, 1-Func, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8 Broadcom Limited HMMC-3124-TR1 vs HMMC-3124-TR1
HMMC-3124-BLK Prescaler, 3124 Series, 1-Func, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8 Broadcom Limited HMMC-3124-TR1 vs HMMC-3124-BLK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMMC-3124-TR1 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMMC-3124-TR1 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HMMC-3124-TR1 would you like to use for your alert(s)?
  • Please alert me when HMMC-3124-TR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMMC-3124-TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMMC-3124-TR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMMC-3124-TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMMC-3124-TR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMMC-3124-TR1 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: