Part Details for HMT7748 by HMT microelectronic AG
Overview of HMT7748 by HMT microelectronic AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMT7748
HMT7748 CAD Models
HMT7748 Part Data Attributes:
|
HMT7748
HMT microelectronic AG
Buy Now
Datasheet
|
Compare Parts:
HMT7748
HMT microelectronic AG
Interface Circuit, QFN-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HMT MICROELECTRONIC AG | |
Package Description | HQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for HMT7748
This table gives cross-reference parts and alternative options found for HMT7748. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMT7748, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX31914AUI+ | Interface Circuit, BICMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | Maxim Integrated Products | HMT7748 vs MAX31914AUI+ |
MAX31910AUI+ | Interface Circuit, PDSO28, TSSOP-28 | Maxim Integrated Products | HMT7748 vs MAX31910AUI+ |
MAX31910AUI+T | Interface Circuit, PDSO28, TSSOP-28 | Maxim Integrated Products | HMT7748 vs MAX31910AUI+T |
MAX31915AUI+ | Industrial, Octal, Digital Input Translator, 38-TSSOP_4.4_EP-4.4_MM, 38 Pins, -40 to 125C | Analog Devices Inc | HMT7748 vs MAX31915AUI+ |
MAX31915AUI+ | Interface Circuit, BICMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | Maxim Integrated Products | HMT7748 vs MAX31915AUI+ |
MAX31913AUI+ | Industrial, Octal, Digital Input Translator/Serializer, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C | Analog Devices Inc | HMT7748 vs MAX31913AUI+ |
MAX31913AUI+ | Interface Circuit, PDSO28, ROHS COMPLIANT, TSSOP-28 | Maxim Integrated Products | HMT7748 vs MAX31913AUI+ |
MAX31914AUI+T | Interface Circuit, BICMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | Maxim Integrated Products | HMT7748 vs MAX31914AUI+T |
MAX31910AUI+T | Ultra-Low Power Industrial, Octal, Digital Input Translator/Serializer, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C | Analog Devices Inc | HMT7748 vs MAX31910AUI+T |
MAX31912AUI+T | Interface Circuit, PDSO28, ROHS COMPLIANT, TSSOP-28 | Maxim Integrated Products | HMT7748 vs MAX31912AUI+T |