Part Details for HMTSW-107-22-L-D-433 by Samtec Inc
Results Overview of HMTSW-107-22-L-D-433 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMTSW-107-22-L-D-433 Information
HMTSW-107-22-L-D-433 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HMTSW-107-22-L-D-433
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39AC2829
|
Newark | Header, 14 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole, Product Range:Hmtsw Series Rohs Compliant: Yes |Samtec HMTSW-107-22-L-D-433 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 291 |
|
$0.8250 / $1.3700 | Buy Now |
|
DISTI #
HMTSW-107-22-L-D-433
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, HMTSW Series - Bulk (Alt: HMTSW-107-22-L-D-433) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 291 Factory Stock |
|
$1.0656 / $1.4210 | Buy Now |
|
|
Powell Electronics | .100" High-Temp Variable Post Height Ter Min Qty: 1 | 192 |
|
$0.8800 / $1.4500 | Buy Now |
|
DISTI #
000000000003514688
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 291 |
|
$0.7700 / $1.4500 | Buy Now |
|
DISTI #
HMTSW-107-22-L-D-433
|
Avnet Abacus | Pin Header BoardtoBoard 254 mm 2 Rows 14 Contacts Through Hole HMTSW Series (Alt: HMTSW-107-22-L-D-433) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: HMTSW-107-22-L-D-433 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMTSW-107-22-L-D-433
HMTSW-107-22-L-D-433 Part Data Attributes
|
|
HMTSW-107-22-L-D-433
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-107-22-L-D-433
Samtec Inc
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.2 Inch | |
| Body Depth | 0.1 Inch | |
| Body Length | 0.7 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Natural | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Are Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.09 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 14 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-107-22-L-D-433
This table gives cross-reference parts and alternative options found for HMTSW-107-22-L-D-433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-107-22-L-D-433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HMTSW-107-09-T-D-600 | Samtec Inc | $0.8045 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-107-22-L-D-433 vs HMTSW-107-09-T-D-600 |
| HMTSW-107-07-G-D-160 | Samtec Inc | $1.2620 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-107-22-L-D-433 vs HMTSW-107-07-G-D-160 |
| HMTSW-107-08-S-D-340 | Samtec Inc | $1.7018 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-107-22-L-D-433 vs HMTSW-107-08-S-D-340 |
| HMTSW-107-27-S-D-1140 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-107-22-L-D-433 vs HMTSW-107-27-S-D-1140 |
| HMTSW-107-07-L-D-227 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-107-22-L-D-433 vs HMTSW-107-07-L-D-227 |
| HMTSW-107-09-G-D-009 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-107-22-L-D-433 vs HMTSW-107-09-G-D-009 |
| HMTSW-107-12-T-D-840 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-107-22-L-D-433 vs HMTSW-107-12-T-D-840 |
| HMTSW-107-13-S-D-1020 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-107-22-L-D-433 vs HMTSW-107-13-S-D-1020 |
| HMTSW-107-07-T-D-026 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-107-22-L-D-433 vs HMTSW-107-07-T-D-026 |