Part Details for HMU1045-0R7 by Delta Electronics Inc
Overview of HMU1045-0R7 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for HMU1045-0R7
HMU1045-0R7 CAD Models
HMU1045-0R7 Part Data Attributes:
|
HMU1045-0R7
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HMU1045-0R7
Delta Electronics Inc
General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, 4141-18, CHIP, 4141-18, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | CHIP, 4141-18, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141-18 | |
DC Resistance | 0.0017 Ω | |
Inductance-Nom (L) | 0.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |