Datasheets
HN1D02FUTE85N by: Toshiba America Electronic Components

Overview of: HN1D02FUTE85N by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: HN1D02FUTE85N

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

HN1D02FUTE85N Toshiba America Electronic Components

Buy Now Datasheet

Compare Parts:

HN1D02FUTE85N Toshiba America Electronic Components DIODE 0.1 A, 4 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode

Source Content uid HN1D02FUTE85N
Part Life Cycle Code Active
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration 2 BANKS, COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code R-PDSO-G6
Non-rep Pk Forward Current-Max 2 A
Number of Elements 4
Number of Terminals 6
Operating Temperature-Max 125 °C
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.6 W
Qualification Status Not Qualified
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for: HN1D02FUTE85N

Part Number Description Manufacturer Compare
HN1D02FU Diodes DIODE 0.1 A, 4 ELEMENT, SILICON, SIGNAL DIODE, 1-2T1B, 6 PIN, Signal Diode Toshiba America Electronic Components HN1D02FUTE85N vs HN1D02FU
HN1D02FUTE85R Diodes DIODE 0.1 A, 4 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components HN1D02FUTE85N vs HN1D02FUTE85R
Part Number Description Manufacturer Compare
MMBD4448HCDW Diodes Diode, Secos Corporation HN1D02FUTE85N vs MMBD4448HCDW
MMBD4448HCDW-13 Diodes Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated HN1D02FUTE85N vs MMBD4448HCDW-13
UMN11N Diodes Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, UMD6, SC-88, 6 PIN ROHM Semiconductor HN1D02FUTE85N vs UMN11N
HN1D02FUTE85R Diodes DIODE 0.1 A, 4 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components HN1D02FUTE85N vs HN1D02FUTE85R
HN1D02FU Diodes DIODE 0.1 A, 4 ELEMENT, SILICON, SIGNAL DIODE, 1-2T1B, 6 PIN, Signal Diode Toshiba America Electronic Components HN1D02FUTE85N vs HN1D02FU
MMBD4448HCDW-7 Diodes Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated HN1D02FUTE85N vs MMBD4448HCDW-7
UMN11NTR Diodes Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, ROHM Semiconductor HN1D02FUTE85N vs UMN11NTR
MMBD4448HCDW-7-F Diodes Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated HN1D02FUTE85N vs MMBD4448HCDW-7-F

Update Alert Settings for: HN1D02FUTE85N by Toshiba America Electronic Components

  • Please alert me when HN1D02FUTE85N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HN1D02FUTE85N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN1D02FUTE85N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HN1D02FUTE85N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN1D02FUTE85N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN1D02FUTE85N by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.