Part Details for HO1-N1501H-0.5C by MORNSUN
Overview of HO1-N1501H-0.5C by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HO1-N1501H-0.5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-HO1-N1501H-0.5C-ND
|
DigiKey | DC DC CONVERTER -1500--200V 0.75 Min Qty: 1 Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
$34.4363 / $40.3300 | Buy Now |
Part Details for HO1-N1501H-0.5C
HO1-N1501H-0.5C CAD Models
HO1-N1501H-0.5C Part Data Attributes
|
HO1-N1501H-0.5C
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
HO1-N1501H-0.5C
MORNSUN
DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
Additional Feature | GUARANTEED RANGE IS -200 TO -1500 VOLTS | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 45.5 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0005 A | |
Output Voltage-Max | -1500 V | |
Output Voltage-Min | ||
Output Voltage-Nom | -1500 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0053025 Vrms | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 0.75 W | |
Trim/Adjustable Output | YES | |
Width | 23 mm |