Part Details for HPA00563YS by Texas Instruments
Overview of HPA00563YS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPA00563YS
HPA00563YS CAD Models
HPA00563YS Part Data Attributes
|
HPA00563YS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00563YS
Texas Instruments
11.3-Gbps 5-kΩ limiting transimpedance amplifier with RSSI 0-DIESALE 0 to 0
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
Additional Feature | Data rate is 11.3 Gbps | |
JESD-30 Code | R-XUUC-N | |
Length | 1.195 mm | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Width | 0.94 mm |