Part Details for HPA00719RSVR by Texas Instruments
Overview of HPA00719RSVR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPA00719RSVR | Texas Instruments | 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 16-UQFN -40 to 85 |
Price & Stock for HPA00719RSVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPA00719RSVR-ND
|
DigiKey | IC TXRX BUS DUAL SUPPLY 16UQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5617 / $0.5947 | Buy Now |
Part Details for HPA00719RSVR
HPA00719RSVR CAD Models
HPA00719RSVR Part Data Attributes
|
HPA00719RSVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00719RSVR
Texas Instruments
4-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 16-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER-SUPPLY FOR PORT A AND PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.016 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |
Alternate Parts for HPA00719RSVR
This table gives cross-reference parts and alternative options found for HPA00719RSVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPA00719RSVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVCH4T245PWRG4 | 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | HPA00719RSVR vs 74AVCH4T245PWRG4 |
SN74AVCH4T245D | 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-SOIC -40 to 85 | Texas Instruments | HPA00719RSVR vs SN74AVCH4T245D |
SN74AVCH4T245RSVR | 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-UQFN -40 to 85 | Texas Instruments | HPA00719RSVR vs SN74AVCH4T245RSVR |
SN74AVCH4T245PWR | 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | HPA00719RSVR vs SN74AVCH4T245PWR |
74AVCH4T245DGVRG4 | AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16 | Texas Instruments | HPA00719RSVR vs 74AVCH4T245DGVRG4 |
SN74AVCH4T245DRG4 | AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HPA00719RSVR vs SN74AVCH4T245DRG4 |
74AVCH4T245RGYRG4 | 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-VQFN -40 to 85 | Texas Instruments | HPA00719RSVR vs 74AVCH4T245RGYRG4 |
SN74AVCH4T245DGVR | 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-TVSOP -40 to 85 | Texas Instruments | HPA00719RSVR vs SN74AVCH4T245DGVR |
SN74AVCH4T245PWG4 | 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | HPA00719RSVR vs SN74AVCH4T245PWG4 |
SN74AVCH4T245DRE4 | AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HPA00719RSVR vs SN74AVCH4T245DRE4 |