Part Details for HPA00776PWPR by Texas Instruments
Overview of HPA00776PWPR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPA00776PWPR
HPA00776PWPR CAD Models
HPA00776PWPR Part Data Attributes:
|
HPA00776PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00776PWPR
Texas Instruments
IEEE 802.3at, high efficiency, PoE interface and DC/DC controller 20-HTSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | ||
Input Voltage-Nom | 1.6 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 278 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for HPA00776PWPR
This table gives cross-reference parts and alternative options found for HPA00776PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPA00776PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPA01124PWPR | IEEE 802.3at, high efficiency, PoE interface and DC/DC controller 20-HTSSOP -40 to 125 | Texas Instruments | HPA00776PWPR vs HPA01124PWPR |
HPA01043PWPR | IEEE 802.3at, high efficiency, PoE interface and DC/DC controller 20-HTSSOP -40 to 125 | Texas Instruments | HPA00776PWPR vs HPA01043PWPR |
TPS23754PWPR | IEEE 802.3at, high efficiency, PoE interface and DC/DC controller 20-HTSSOP -40 to 125 | Texas Instruments | HPA00776PWPR vs TPS23754PWPR |